Part Details for 2904268 by Phoenix Contact
Overview of 2904268 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14867-ND
|
DigiKey | INTERFACE MOD DSUB MALE 15POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.9148 / $90.0200 | Buy Now |
DISTI #
651-2904268
|
Mouser Electronics | Terminal Block Interface Modules VIP-2/PT/ HD15SUB/M RoHS: Compliant | 1 |
|
$72.9100 / $92.0300 | Buy Now |
DISTI #
71557838
|
RS | Terminal block interface module, D-Sub, Male, 15 positions, 125VAC/DC, 1A, 14-26 AWG | Phoenix Contact 2904268 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$76.6700 / $91.8200 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with push-in connections and high density D-SUB miniature pin-strip - for mounting on NS 35 rails - no. of pos.: 15 | 0 |
|
$73.9400 / $95.3400 | Buy Now |
DISTI #
000000000004092002
|
Sager | Terminal Block Interface Modules VIP-2/PT/ HD15SUB/M Min Qty: 1 | 0 |
|
$91.1600 / $102.1000 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 500 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with push-in connections and high density D-SUB miniature pin-strip - for mounting on NS 35 rails - no. of pos.: 15 | 0 |
|
$73.9400 / $95.3400 | Buy Now |
Part Details for 2904268
2904268 CAD Models
2904268 Part Data Attributes
|
2904268
Phoenix Contact
Buy Now
|
Compare Parts:
2904268
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |