Part Details for 2904269 by Phoenix Contact
Overview of 2904269 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2904269-ND
|
DigiKey | INTERFACE MOD DSUB MALE 26POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$85.5557 / $105.6200 | Buy Now |
DISTI #
651-2904269
|
Mouser Electronics | Terminal Block Interface Modules VIP-3/PT/HD26SUB/M RoHS: Compliant | 5 |
|
$89.7800 / $103.5000 | Buy Now |
DISTI #
71557840
|
RS | Terminal block interface module, D-Sub, Male, 26 positions, 125VAC/DC, 1A, 14-26 AWG | Phoenix Contact 2904269 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$97.1200 / $105.5700 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with push-in connection and high density D-SUB miniature pin strip - for mounting on NS 35 rails - no. of pos.: 26 RoHS: Compliant | 0 |
|
$86.7600 / $111.8700 | Buy Now |
DISTI #
000000000004092003
|
Sager | Terminal Block Interface Modules VIP-3/PT/HD26SUB/M Min Qty: 1 | 0 |
|
$108.9100 / $121.9800 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 450 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with push-in connection and high density D-SUB miniature pin strip - for mounting on NS 35 rails - no. of pos.: 26 RoHS: Compliant | 0 |
|
$86.7600 / $111.8700 | Buy Now |
Part Details for 2904269
2904269 CAD Models
2904269 Part Data Attributes
|
2904269
Phoenix Contact
Buy Now
|
Compare Parts:
2904269
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |