There are no models available for this part yet.
Overview of 2904923 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2904923 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-14879-ND
|
DigiKey | PACT RCP-4000A-1A-D190 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$387.4500 | Buy Now | |
DISTI #
651-2904923
|
Mouser Electronics | Current Transformers RCP-4000A-1A-D190 ROGOWSKI COIL RoHS: Compliant | 3 |
|
$386.9000 / $387.4500 | Buy Now | |
Onlinecomponents.com | Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 600 mm - diameter: 190 mm. Length of signal line: 3 m. The Rogowski coil measures the AC current of busbars and power lines. RoHS: Compliant | 0 |
|
$389.6600 / $423.8500 | Buy Now | ||
DISTI #
2904923
|
TTI | Current Transformers RCP-4000A-1A-D190 ROGOWSKI COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$359.7300 / $379.4300 | Buy Now | |
DISTI #
000000000005181698
|
Sager | Current Transformers RCP-4000A-1A-D190 ROGOWSKI COIL Min Qty: 1 | 0 |
|
$577.7700 / $638.8900 | Buy Now | |
Dynamic Solutions GmbH | Current transformer | 450 |
|
RFQ | |||
Master Electronics | Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 600 mm - diameter: 190 mm. Length of signal line: 3 m. The Rogowski coil measures the AC current of busbars and power lines. RoHS: Compliant | 0 |
|
$389.6600 / $423.8500 | Buy Now | ||
Neutron USA | Current Transformers PACT RCP-4000A-1A-D190 | 4 |
|
$927.4900 | Buy Now |
CAD Models for 2904923 by Phoenix Contact
Part Data Attributes for 2904923 by Phoenix Contact
2904923
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2904923Phoenix ContactVS
-