Part Details for 2905310000 by Weidmüller Interface GmbH & Co. KG
Overview of 2905310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2905310000-ND
|
DigiKey | MALE, MINUS CONNECTOR, 150A - 20 Min Qty: 1 Lead time: 28 Weeks Container: Box |
13 In Stock |
|
$8.2156 / $17.1200 | Buy Now |
DISTI #
2905310000
|
Avnet Americas | WBC-S-8BK-B (Alt: 2905310000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$7.7645 / $8.9447 | Buy Now |
DISTI #
470-2905310000
|
Mouser Electronics | Battery Contacts WBC-S-8BK-B | 0 |
|
$7.9600 / $14.5100 | Order Now |
DISTI #
WEI2905310000
|
Heilind Electronics | BATTRY CON,MALE,MINUS,150-200A BLK,SCREW CONN | Americas - 11 in Stock |
|
$9.7056 / $12.4240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$8.2600 / $10.9300 | Buy Now |
DISTI #
WEI2905310000
|
Interstate Connecting Components | BATTRY CON,MALE,MINUS,150-200A BLK,SCREW CONN | 2 |
|
$9.7056 / $12.4240 | Buy Now |
|
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$8.2600 / $10.9300 | Buy Now |