There are no models available for this part yet.
Overview of 2905320000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2905320000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2905320000-ND
|
DigiKey | MALE, PLUS CONNECTOR, 150A - 200 Min Qty: 1 Lead time: 28 Weeks Container: Box |
15 In Stock |
|
$8.2156 / $17.1200 | Buy Now | |
DISTI #
2905320000
|
Avnet Americas | WBC-S-8OR-B (Alt: 2905320000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$7.7645 / $8.9447 | Buy Now | |
DISTI #
470-2905320000
|
Mouser Electronics | Battery Contacts WBC-S-8OR-B | 0 |
|
$7.9600 / $14.5100 | Order Now | |
DISTI #
WEI2905320000
|
Heilind Electronics | BATTRY CON,MALE,PLUS,150-200A ORG,SCREW CONN | Americas - 11 in Stock |
|
$9.7056 / $12.4240 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$8.2600 / $10.9300 | Buy Now | ||
DISTI #
WEI2905320000
|
Interstate Connecting Components | BATTRY CON,MALE,PLUS,150-200A ORG,SCREW CONN | 2 |
|
$9.7056 / $12.4240 | Buy Now | |
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$8.2600 / $10.9300 | Buy Now |