Part Details for 2905330000 by Weidmüller Interface GmbH & Co. KG
Overview of 2905330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2905330000-ND
|
DigiKey | MALE, MINUS CONNECTOR, 100A - 12 Min Qty: 1 Lead time: 28 Weeks Container: Box |
9 In Stock |
|
$7.3335 / $15.3200 | Buy Now |
DISTI #
2905330000
|
Avnet Americas | WBC-S-6BK-B (Alt: 2905330000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$6.8625 / $7.9056 | Buy Now |
DISTI #
470-2905330000
|
Mouser Electronics | Battery Contacts WBC-S-6BK-B | 0 |
|
$7.0700 / $12.9100 | Order Now |
DISTI #
WEI2905330000
|
Heilind Electronics | BATTRY CON,MALE,MINUS,100-120A BLK,SCREW CONN | Americas - 11 in Stock |
|
$8.5781 / $10.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 93 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |
DISTI #
WEI2905330000
|
Interstate Connecting Components | BATTRY CON,MALE,MINUS,100-120A BLK,SCREW CONN | 2 |
|
$8.5781 / $10.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 93 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |