Part Details for 2905333 by Phoenix Contact
Overview of 2905333 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0859
|
Newark | Surge Arrester, 40A, 240Vac, 25Ns, Product Range:-, Suppressor Type:Surge Arrester, No. Of Outlets:-, Outlet Type:-, Voltage Rating:240Vac, Output Current:40A, Peak Surge Current:-, Response Time:25Ns, Svhc:No Svhc (15-J Rohs Compliant: Yes |Phoenix Contact 2905333 (Alternate Part Number: 4046356947732 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.2300 / $210.3400 | Buy Now |
DISTI #
2905333-ND
|
DigiKey | SPD TYPE 2 350VAC MCOV 1 POLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$258.4000 / $273.6000 | Buy Now |
DISTI #
651-2905333
|
Mouser Electronics | Industrial Surge Protectors VAL-SEC-T2-1S-350-FM RoHS: Compliant | 4 |
|
$258.4000 / $273.6000 | Buy Now |
DISTI #
71168086
|
RS | Type 2 surge arrester - VAL-SEC-T2-1S-350-FM | Phoenix Contact 2905333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 19 |
|
$310.0800 | Buy Now |
|
Onlinecomponents.com | Plug-in surge arrester - in accordance with Type 2/Class II - for 1-phase power supply networks with separate N and PE (3-conductor system: L1 - N - PE) - with remote indication contact. |
11 In Stock |
|
$247.0800 / $265.5500 | Buy Now |
DISTI #
2905333
|
TTI | Industrial Surge Protectors VAL-SEC-T2-1S-350-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$250.6800 / $270.8600 | Buy Now |
DISTI #
000000000005653704
|
Sager | Surge Suppressors VAL-SEC-T2-1S-350-FM Min Qty: 1 | 0 |
|
$324.8400 / $349.8300 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 900 |
|
RFQ | |
|
Master Electronics | Plug-in surge arrester - in accordance with Type 2/Class II - for 1-phase power supply networks with separate N and PE (3-conductor system: L1 - N - PE) - with remote indication contact. |
11 In Stock |
|
$247.0800 / $265.5500 | Buy Now |
|
Neutron USA | Type 2 surge arrester, Plug-in, 2pos, 350VAC, VAL-SEC-T2-1S-350-FM | 4 |
|
$634.0500 | Buy Now |
Part Details for 2905333
2905333 CAD Models
2905333 Part Data Attributes:
|
2905333
Phoenix Contact
Buy Now
|
Compare Parts:
2905333
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |