Part Details for 2905354 by Phoenix Contact
Overview of 2905354 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2905354-ND
|
DigiKey | SPD TYPE 2 350VAC MCOV 1 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$440.3000 / $466.2000 | Buy Now |
DISTI #
651-2905354
|
Mouser Electronics | Industrial Surge Protectors VAL-SEC-T2-3S-175-FM RoHS: Compliant | 3 |
|
$440.3000 / $466.2000 | Buy Now |
|
Onlinecomponents.com | Plug-in surge arrester - in accordance with Type 2/Class II - for 3-phase power supply networks with separate N and PE (5-conductor system: L1 - L2 - L3 - N - PE) - with remote indication contact. RoHS: Compliant | 0 |
|
$461.3600 / $503.3100 | Buy Now |
DISTI #
2905354
|
TTI | Industrial Surge Protectors VAL-SEC-T2-3S-175-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$442.0000 | Buy Now |
DISTI #
000000000005653720
|
Sager | Surge Suppressors VAL-SEC-T2-3S-175-FM Min Qty: 1 | 0 |
|
$534.4400 / $553.5200 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 1700 |
|
RFQ | |
|
Master Electronics | Plug-in surge arrester - in accordance with Type 2/Class II - for 3-phase power supply networks with separate N and PE (5-conductor system: L1 - L2 - L3 - N - PE) - with remote indication contact. RoHS: Compliant | 0 |
|
$461.3600 / $503.3100 | Buy Now |
|
Neutron USA | Type 2 surge arrester, Plug-in, for 3-ph PS NW, VAL-SEC-T2-3S-175-FM | 10 |
|
$1,183.8000 | Buy Now |
Part Details for 2905354
2905354 CAD Models
2905354 Part Data Attributes
|
2905354
Phoenix Contact
Buy Now
|
Compare Parts:
2905354
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |