There are no models available for this part yet.
Overview of 2905360000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2905360000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2905360000-ND
|
DigiKey | FEMALE, PLUS CONNECTOR, 150A - 2 Min Qty: 1 Lead time: 28 Weeks Container: Box |
11 In Stock |
|
$11.9195 / $23.1200 | Buy Now | |
DISTI #
2905360000
|
Avnet Americas | WBC-P-8OR-35 (Alt: 2905360000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$10.8702 / $12.5225 | Buy Now | |
DISTI #
470-2905360000
|
Mouser Electronics | Battery Contacts WBC-P-8OR-35 | 1 |
|
$11.4500 / $18.4900 | Buy Now | |
DISTI #
WEI2905360000
|
Heilind Electronics | BATTERY CON,FEM,PLUS,150-200A ORG,CRIMP,35mm WIRE | Americas - 11 in Stock |
|
$13.5878 / $17.3924 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 88 Factory Stock |
|
$11.5600 / $15.3100 | Buy Now | ||
DISTI #
WEI2905360000
|
Interstate Connecting Components | BATTERY CON,FEM,PLUS,150-200A ORG,CRIMP,35mm WIRE | 2 |
|
$13.5878 / $17.3924 | Buy Now | |
Master Electronics | RoHS: Compliant | 88 Factory Stock |
|
$11.5600 / $15.3100 | Buy Now |