Part Details for 2905380000 by Weidmüller Interface GmbH & Co. KG
Overview of 2905380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2905380000-ND
|
DigiKey | FEMALE, PLUS CONNECTOR, 150A - 2 Min Qty: 1 Lead time: 28 Weeks Container: Box |
11 In Stock |
|
$11.9195 / $23.1200 | Buy Now |
DISTI #
2905380000
|
Avnet Americas | WBC-P-8OR-50 (Alt: 2905380000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$10.8702 / $12.5225 | Buy Now |
DISTI #
470-2905380000
|
Mouser Electronics | Battery Contacts WBC-P-8OR-50 | 1 |
|
$11.4500 / $18.4900 | Buy Now |
DISTI #
WEI2905380000
|
Heilind Electronics | BATTERY CON,FEM,PLUS,150-200A ORG,CRIMP,50mm WIRE | Americas - 11 in Stock |
|
$13.5878 / $17.3924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 87 Factory Stock |
|
$11.5600 / $15.3100 | Buy Now |
DISTI #
WEI2905380000
|
Interstate Connecting Components | BATTERY CON,FEM,PLUS,150-200A ORG,CRIMP,50mm WIRE | 2 |
|
$13.5878 / $17.3924 | Buy Now |
|
Master Electronics | RoHS: Compliant | 87 Factory Stock |
|
$11.5600 / $15.3100 | Buy Now |