Part Details for 2906814 by Phoenix Contact
Overview of 2906814 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906814-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0060 | Buy Now |
DISTI #
651-2906814
|
Mouser Electronics | Enclosures for Industrial Automation ME 12.5 OT-MSTBO GN RoHS: Compliant | 19 |
|
$2.4700 / $3.2200 | Buy Now |
DISTI #
71530701
|
RS | Term Housing, Green, Plastic, Polyamide | Phoenix Contact 2906814 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $3.4100 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 12.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$2.3400 / $3.4200 | Buy Now |
DISTI #
000000000000186319
|
Sager | Enclosures for Industrial Automation ME 12.5 OT-MSTBO GN Min Qty: 10 | 0 |
|
$2.8800 / $3.3700 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for connectors with header - width: 12.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$2.3400 / $3.4200 | Buy Now |
Part Details for 2906814
2906814 CAD Models
2906814 Part Data Attributes:
|
2906814
Phoenix Contact
Buy Now
|
Compare Parts:
2906814
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |