Part Details for 2906820 by Phoenix Contact
Overview of 2906820 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906820-ND
|
DigiKey | SPD 30VDC MCOV 1 POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$134.4000 | Buy Now |
DISTI #
651-2906820
|
Mouser Electronics | Industrial Surge Protectors TTC-6-1x2-M-EX-24DC- TTC- RoHS: Compliant | 3 |
|
$134.4000 | Buy Now |
|
Onlinecomponents.com | Surge protection with integrated status indicator and disconnect knife for a 2-wire floating Ex i signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible. RoHS: Compliant | 0 |
|
$137.9300 / $152.2500 | Buy Now |
DISTI #
2906820
|
TTI | Industrial Surge Protectors TTC-6-1x2-M-EX-24DC- TTC- RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$127.2700 / $133.6400 | Buy Now |
DISTI #
000000000005653802
|
Sager | Surge Suppressors TTC-6-1x2-M-EX-24DC- TTC- Min Qty: 1 | 0 |
|
$168.0000 / $180.9200 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 670 |
|
RFQ | |
|
Master Electronics | Surge protection with integrated status indicator and disconnect knife for a 2-wire floating Ex i signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible. RoHS: Compliant | 0 |
|
$137.9300 / $152.2500 | Buy Now |
Part Details for 2906820
2906820 CAD Models
2906820 Part Data Attributes
|
2906820
Phoenix Contact
Buy Now
|
Compare Parts:
2906820
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |