There are no models available for this part yet.
Overview of 2906831 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2906831 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-17736-ND
|
DigiKey | SPD 30VAC/21VDC MCOV 1 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
206 In Stock |
|
$21.5000 | Buy Now | |
DISTI #
651-2906831
|
Mouser Electronics | Industrial Surge Protectors TTC-6-TVSD-C-24DC- UT-I RoHS: Compliant | 36 |
|
$21.5000 | Buy Now | |
Onlinecomponents.com | Fine surge protection with integrated status indicator for a signal wire with grounded reference potential. RoHS: Compliant |
10 In Stock 291 Factory Stock |
|
$21.0000 / $26.0700 | Buy Now | ||
DISTI #
2906831
|
TTI | Industrial Surge Protectors TTC-6-TVSD-C-24DC- UT-I RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.4000 | Buy Now | |
DISTI #
000000000005653811
|
Sager | Surge Suppressors TTC-6-TVSD-C-24DC- UT-I Min Qty: 1 | 0 |
|
$26.4000 / $30.8000 | Buy Now | |
Dynamic Solutions GmbH | Surge protection device | 410 |
|
RFQ | |||
Master Electronics | Fine surge protection with integrated status indicator for a signal wire with grounded reference potential. RoHS: Compliant |
10 In Stock 291 Factory Stock |
|
$21.0000 / $26.0700 | Buy Now | ||
Neutron USA | Surge Suppressors TTC-6-TVSD-C-24DC- UT-I | 50 |
|
$89.8500 | Buy Now |
CAD Models for 2906831 by Phoenix Contact
Part Data Attributes for 2906831 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|