Part Details for 2907683 (ALTERNATE: TMC 83D 08A) by Phoenix Contact
Overview of 2907683 (ALTERNATE: TMC 83D 08A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907683 (ALTERNATE: TMC 83D 08A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70903708
|
RS | Circuit Breaker Thermal-Magnetic 3 Pole 8A D Curve UL489 TMC 8 Series | Phoenix Contact 2907683 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$53.9700 / $67.4600 | Buy Now |