Part Details for 2907876 by Phoenix Contact
Overview of 2907876 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18449-ND
|
DigiKey | SPD TYPE 2 450VDC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$246.5000 / $261.0000 | Buy Now |
DISTI #
651-2907876
|
Mouser Electronics | Industrial Surge Protectors VAL-SEC-T2-2+0-380DC FM RoHS: Compliant | 3 |
|
$246.4700 / $260.9200 | Buy Now |
DISTI #
71584863
|
RS | VAL-SEC-T2-2+0-380DC-FM | Phoenix Contact 2907876 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$268.1900 | Buy Now |
|
Onlinecomponents.com | Pluggable surge protective device - in accordance with Type 2/Class II - for DC power sources with linear operating characteristics - with remote indication contact. RoHS: Compliant | 0 |
|
$259.0500 / $285.9400 | Buy Now |
DISTI #
000000000005972307
|
Sager | Surge Suppressors VAL-SEC-T2-2+0-380DC FM Min Qty: 1 | 0 |
|
$309.8800 / $333.7200 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 800 |
|
RFQ | |
|
Master Electronics | Pluggable surge protective device - in accordance with Type 2/Class II - for DC power sources with linear operating characteristics - with remote indication contact. RoHS: Compliant | 0 |
|
$259.0500 / $285.9400 | Buy Now |
Part Details for 2907876
2907876 CAD Models
2907876 Part Data Attributes
|
2907876
Phoenix Contact
Buy Now
|
Compare Parts:
2907876
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |