There are no models available for this part yet.
Overview of 2908414 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2908414 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2908414-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4830 | Buy Now | |
DISTI #
651-2908414
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 OT MKDSO BK RoHS: Compliant | 0 |
|
$3.3700 / $3.7300 | Order Now | |
DISTI #
71530571
|
RS | Term Housing, Black, Plastic, Non Specified | Phoenix Contact 2908414 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 / $4.1000 | RFQ | |
Onlinecomponents.com | Component housing, Upper part, Color, black, Width, 22.5 mm, Constructional height, 38.5 mm RoHS: Compliant | 450 Factory Stock |
|
$2.6900 / $3.8700 | Buy Now | ||
DISTI #
000000000000779280
|
Sager | Enclosures for Industrial Automation ME 22.5 OT MKDSO BK Min Qty: 10 | 0 |
|
$3.3400 / $3.9100 | Buy Now | |
Master Electronics | Component housing, Upper part, Color, black, Width, 22.5 mm, Constructional height, 38.5 mm RoHS: Compliant | 450 Factory Stock |
|
$2.6900 / $3.8700 | Buy Now |