Part Details for 2908856 by Phoenix Contact
Overview of 2908856 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2908856-ND
|
DigiKey | MACX MCR-EX-SL-RPSSI-2I-1S-SP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.8500 | Buy Now |
DISTI #
651-2908856
|
Mouser Electronics | Terminal Block Interface Modules MACX-MCR-EX-SL-RPSSI 2I-1S-SP RoHS: Compliant | 0 |
|
$353.8500 | Order Now |
DISTI #
71910853
|
RS | Repeater power supply | Phoenix Contact 2908856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$339.2700 / $360.9300 | Buy Now |
|
Onlinecomponents.com | Ex i measuring transducer supply conditioner and input signal conditioner - only output 1 is HART-transparent. Transmits supplied or active signals from the Ex area with electrical isolation to two loads. SIL 2 in accordance with IEC 61508 - Push-in connection. | 0 |
|
$361.5400 / $393.2500 | Buy Now |
DISTI #
000000000005653918
|
Sager | Terminal Block Interface Modules MACX-MCR-EX-SL-RPSSI 2I-1S-SP Min Qty: 1 | 0 |
|
$432.4900 / $448.5000 | Buy Now |
|
Dynamic Solutions GmbH | Repeater power supply | 1600 |
|
RFQ | |
DISTI #
3256399
|
Farnell | ISOLATION AMP, 1-CH, CURRENT O/P, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$438.3613 | Buy Now |
|
Master Electronics | Ex i measuring transducer supply conditioner and input signal conditioner - only output 1 is HART-transparent. Transmits supplied or active signals from the Ex area with electrical isolation to two loads. SIL 2 in accordance with IEC 61508 - Push-in connection. | 0 |
|
$361.5400 / $393.2500 | Buy Now |