291-15K
Description: RES,AXIAL,CARBON FILM,15K OHMS,250WV,5% +/-TOL,-450PPM TC

Overview of 291-15K by Xicon Passive Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 291-15K by Xicon Passive Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   535
RFQ
Quest Components Resistor, Carbon Film, 15K Ohm, 250V, 5±% 862
  • 1 $0.0600
  • 84 $0.0450
  • 223 $0.0375
$0.0375 / $0.0600 Buy Now

CAD Models for 291-15K by Xicon Passive Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 291-15K by Xicon Passive Components

291-15K
Xicon Passive Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICON PASSIVE COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.54 mm
Lead Length
28 mm
Manufacturer Series
291
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.8 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Series
CF
Technology
CARBON FILM
Temperature Coefficient
-450 ppm/°C
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. 291-15K
    Xicon Passive Components
    RES,AXIAL,CARBON FILM,15K OHMS,250WV,5% +/-TOL,-450PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 291-15K by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 291-15K by Xicon Passive Components

Select Manufacturer
Which Manufacturer of 291-15K would you like to use for your alert(s)?
  • Please alert me when 291-15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 291-15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 291-15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 291-15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 291-15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 291-15K by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: