Part Details for 291-82K by Xicon Passive Components
Overview of 291-82K by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291-82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Carbon Film, 82K Ohm, 250V, 5±% | 50 |
|
$0.0800 | Buy Now |
Part Details for 291-82K
291-82K CAD Models
291-82K Part Data Attributes
|
291-82K
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
291-82K
Xicon Passive Components
RES,AXIAL,CARBON FILM,82K OHMS,250WV,5% +/-TOL,-450PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Manufacturer Series | 291 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |