Part Details for 2911692 by Phoenix Contact
Overview of 2911692 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2911692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2911692-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 8-48V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.0400 | Buy Now |
DISTI #
651-2911692
|
Mouser Electronics | Solid State Relays - Industrial Mount ST-OE2-24DC/48DC/100 RoHS: Compliant | 1 |
|
$139.6900 / $149.1700 | Buy Now |
DISTI #
71850166
|
RS | Relay, ST-OE2- 24DC/ 48DC/100 | Phoenix Contact 2911692 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.6100 / $150.6600 | RFQ |
|
Onlinecomponents.com | Plug-in input solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 8 - 48 V DC/max. 100 mA, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$124.0600 / $159.9800 | Buy Now |
DISTI #
000000000000186413
|
Sager | Solid State Relays - Industrial Mount ST-OE2-24DC/48DC/100 Min Qty: 1 | 0 |
|
$152.9600 / $171.3100 | Buy Now |
|
Master Electronics | Plug-in input solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 8 - 48 V DC/max. 100 mA, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$124.0600 / $159.9800 | Buy Now |
Part Details for 2911692
2911692 CAD Models
2911692 Part Data Attributes
|
2911692
Phoenix Contact
Buy Now
|
Compare Parts:
2911692
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |