Part Details for 2912413 by Phoenix Contact
Overview of 2912413 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2912413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 14 mm PLC basic terminal blocks with spring-cage connection method, input voltage 24 V DC(with relay or optocoupler) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001489632
|
Sager | Industrial Relays PLC-RSP- 24DC | 0 |
|
Buy Now |
Part Details for 2912413
2912413 CAD Models
2912413 Part Data Attributes
|
2912413
Phoenix Contact
Buy Now
|
Compare Parts:
2912413
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |