Part Details for 2921-80001 by Amphenol Corporation
Overview of 2921-80001 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2921-80001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2921-80001
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold - Trays (Alt: 2921-80001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$63.9759 / $100.2442 | Buy Now |
DISTI #
76AK4916
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 76AK4916) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$97.5300 / $114.3500 | Buy Now |
DISTI #
523-292180001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CLM RoHS: Compliant | 66 |
|
$81.2000 / $102.6900 | Buy Now |
DISTI #
2921-80001
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CLM pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$80.3900 / $82.0000 | Buy Now |
DISTI #
2921-80001
|
Avnet Abacus | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold (Alt: 2921-80001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |