-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR ASSY 6P H W/O KINK TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9317
|
Newark | Ct P/Hdr Assy 6P H W/O Kink Tu |Amp Te Connectivity 292168-6 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.4410 | Buy Now |
DISTI #
292168-6-ND
|
DigiKey | CONN HEADER R/A 6POS 2MM Min Qty: 4500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4048 | Buy Now |
DISTI #
292168-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Box/Tube - Rail/Tube (Alt: 292168-6) RoHS: Compliant Min Qty: 4500 Package Multiple: 30 Container: Tube | 0 |
|
$0.3412 | Buy Now |
DISTI #
571-292168-6
|
Mouser Electronics | Headers & Wire Housings CT P/HDR ASSY 6P H W/O KINK TU RoHS: Compliant | 0 |
|
$0.3860 / $0.4040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 30 Container: Tube | 0Tube |
|
$0.3350 | Buy Now |
DISTI #
AMP292168-6
|
Heilind Electronics | CT P/HDR ASSY 6P H W/O KINK TU | Americas - 0 in Stock |
|
$0.3217 / $0.4243 | Buy Now |
|
Onlinecomponents.com | CT P/HDR ASSY 6P H W/O KINK TU RoHS: Compliant | 0 |
|
$0.3529 / $0.7391 | Buy Now |
DISTI #
AMP292168-6
|
Interstate Connecting Components | CT P/HDR ASSY 6P H W/O KINK TU | 0 |
|
$0.3217 / $0.4243 | Buy Now |
DISTI #
292168-6
|
Avnet Abacus | (Alt: 292168-6) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT P/HDR ASSY 6P H W/O KINK TU RoHS: Compliant | 0 |
|
$0.3529 / $0.7391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292168-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292168-6
TE Connectivity
CT P/HDR ASSY 6P H W/O KINK TU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.543 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292168-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292168-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644896-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 292168-6 vs 3-644896-6 |
292166-6 | CT P/HDR BOX V 6P T/P NAT W/O | TE Connectivity | 292168-6 vs 292166-6 |
6-292165-6 | CT P/HDR BOX V 6P T/P BLACK | TE Connectivity | 292168-6 vs 6-292165-6 |
292165-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 292168-6 vs 292165-6 |
3-644892-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 292168-6 vs 3-644892-6 |
2-292165-6 | CT P/HDR BOX V 6P T/P BLUE | TE Connectivity | 292168-6 vs 2-292165-6 |
4-292165-6 | CT P/HDR BOX V 6P T/P YELLOW | TE Connectivity | 292168-6 vs 4-292165-6 |
292164-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 292168-6 vs 292164-6 |