Part Details for 292173-8 by TE Connectivity
Results Overview of 292173-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
292173-8 Information
292173-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 292173-8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AC5376
|
Newark | Headers&wire Housings Hdr 8 Pos Blk Smt |Amp Te Connectivity 292173-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$1.1500 | Buy Now |
|
DISTI #
A98630CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9887 In Stock |
|
$0.9077 / $1.7400 | Buy Now |
|
DISTI #
292173-8
|
Avnet Americas | - Tape and Reel (Alt: 292173-8) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.8798 / $0.9920 | Buy Now |
|
DISTI #
571-292173-8
|
Mouser Electronics | Headers & Wire Housings HDR 8 POS BLK SMT RoHS: Compliant | 0 |
|
$0.9920 / $1.7400 | Order Now |
|
DISTI #
70285544
|
RS | AMP CT SERIES,2MM PITCH 8 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.7600 | RFQ |
|
|
Future Electronics | AMP CT 8 Position SMT Single Row Right Angle Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
DISTI #
AMP292173-8
|
Heilind Electronics | CT BOX HDR H SMT 8P O/TAPE BLA | Americas - 0 in Stock |
|
$1.0212 | Buy Now |
|
|
Onlinecomponents.com | CT BOX HDR H SMT 8P O/TAPE BLA COO: China RoHS: Compliant |
301 Partner Stock |
|
$0.9070 / $2.9370 | Buy Now |
|
|
Bristol Electronics | 637 |
|
RFQ | ||
|
DISTI #
292173-8
|
TTI | Headers & Wire Housings HDR 8 POS BLK SMT Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.8100 / $0.9200 | Buy Now |
US Tariff Estimator: 292173-8 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 292173-8
292173-8 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
292173-8 Part Data Attributes
|
|
292173-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292173-8
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 9 Weeks, 5 Days | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.354 Inch | |
| Body Depth | 0.228 Inch | |
| Body Length | 0.701 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyamide6t | |
| MIL Conformance | No | |
| Mains Connector Rating | 4a | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 4 A | |
| Rated Voltage | 125 V | |
| Reference Standard | Csa, Lr, U | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 28 Awg |
Alternate Parts for 292173-8
This table gives cross-reference parts and alternative options found for 292173-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292173-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3-644892-8 | TE Connectivity | $0.9208 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 292173-8 vs 3-644892-8 |
| 292164-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | 292173-8 vs 292164-8 |
| 1-292254-7 | TE Connectivity | Check for Price | CT RELAY HDR ASSY 8P NAT | 292173-8 vs 1-292254-7 |
| 4-292170-8 | TE Connectivity | Check for Price | CT P/HDR ASSY 8P V W/O KINK T | 292173-8 vs 4-292170-8 |
| 8-292260-8 | TE Connectivity | Check for Price | CT P/HDR BOX H ASSY 8P T/P BLA | 292173-8 vs 8-292260-8 |
| 4-292168-8 | TE Connectivity | Check for Price | CT P/HDR ASSY 8P H W/O KINK TU | 292173-8 vs 4-292168-8 |
| 292170-8 | TE Connectivity | Check for Price | CT P/HDR ASSY 8P V W/O KINK T | 292173-8 vs 292170-8 |
| 2-292165-8 | TE Connectivity | Check for Price | CT P/HDR BOX V 8P T/P BLUE | 292173-8 vs 2-292165-8 |
| 6-292165-8 | TE Connectivity | Check for Price | CT P/HDR BOX V 8P T/P BLACK | 292173-8 vs 6-292165-8 |
| 3-644896-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 292173-8 vs 3-644896-8 |
292173-8 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 292173-8 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
Yes, the 292173-8 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
-
The operating temperature range for the 292173-8 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 292173-8 connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and TE Connectivity's application notes for specific guidance.