-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292254-6) CT RELAY HDR ASSY 6P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7423
|
Newark | Wtb Conn, Header, 6Pos, 1Row, 2Mm, Product Range:Amp Ct Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Panel Mount, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 292254-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$0.1380 | Buy Now |
DISTI #
A99702-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 6POS 2MM Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2635 In Stock |
|
$0.5144 / $0.9900 | Buy Now |
DISTI #
292254-6
|
Avnet Americas | Conn Coupler Header M/M 6 POS 2mm ST Panel Mount - Bulk (Alt: 292254-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5185 / $0.5679 | Buy Now |
DISTI #
70AH7423
|
Avnet Americas | Conn Coupler Header M/M 6 POS 2mm ST Panel Mount - Bulk (Alt: 70AH7423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 490 Partner Stock |
|
$0.8090 / $1.0300 | Buy Now |
DISTI #
571-292254-6
|
Mouser Electronics | Headers & Wire Housings 6P POST HDR ASSY 2mm RoHS: Compliant | 701 |
|
$0.5880 / $0.9900 | Buy Now |
|
Future Electronics | CT RELAY HDR ASSY 6P NAT RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.5050 | Buy Now |
DISTI #
AMP292254-6
|
Heilind Electronics | CT RELAY HDR ASSY 6P NAT | Americas - 0 in Stock |
|
$0.5433 / $0.6142 | Buy Now |
|
Onlinecomponents.com | CT RELAY HDR ASSY 6P NAT RoHS: Compliant |
9957 In Stock |
|
$0.5020 / $0.9560 | Buy Now |
DISTI #
292254-6
|
Avnet Americas | Conn Coupler Header M/M 6 POS 2mm ST Panel Mount - Bulk (Alt: 292254-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5185 / $0.5679 | Buy Now |
DISTI #
70AH7423
|
Avnet Americas | Conn Coupler Header M/M 6 POS 2mm ST Panel Mount - Bulk (Alt: 70AH7423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 490 Partner Stock |
|
$0.8090 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292254-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292254-6
TE Connectivity
(292254-6) CT RELAY HDR ASSY 6P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.621 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 292254-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292254-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
175694-6 | 6-6 CONTACT(S), MALE-MALE, PANEL MOUNT, PCB ADAPTER | TE Connectivity | 292254-6 vs 175694-6 |