Part Details for 292353-1 by TE Connectivity
Overview of 292353-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 292353-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9414
|
Newark | Receptacle Housing For 2P High Current D |Te Connectivity 292353-1 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6600 | Buy Now |
DISTI #
A128685-ND
|
DigiKey | CONN RCPT HSG 2POS BLACK PNL MNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
136 In Stock |
|
$0.8716 / $1.4400 | Buy Now |
DISTI #
292353-1
|
Avnet Americas | - Bag (Alt: 292353-1) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 16 Weeks, 2 Days Container: Bag | 0 |
|
$1.1183 / $1.3457 | Buy Now |
DISTI #
571-292353-1
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE HSNG FOR 2P HIGH CURRENT D RoHS: Compliant | 539 |
|
$1.2700 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.1200 | Buy Now |
DISTI #
AMP292353-1
|
Heilind Electronics | RECEPTACLE HOUSING FOR 2P HIGH | Americas - 0 in Stock |
|
$0.8840 / $1.4359 | Buy Now |
DISTI #
AMP292353-1
|
Interstate Connecting Components | RECEPTACLE HOUSING FOR 2P HIGH | 0 |
|
$0.8840 / $1.4359 | Buy Now |
|
Master Electronics | RECEPTACLE HOUSING FOR 2P HIGH CURRENT D RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
Part Details for 292353-1
292353-1 CAD Models
292353-1 Part Data Attributes
|
292353-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292353-1
TE Connectivity
Rack and Panel Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.748 inch | |
Body Depth | 1.307 inch | |
Body Length | 1.755 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |