Part Details for 2924139 by Phoenix Contact
Overview of 2924139 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2924139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2924139-ND
|
DigiKey | SOLENOID DRIVER 0.08A 10V LOAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.9000 | Buy Now |
DISTI #
651-2924139
|
Mouser Electronics | Terminal Block Interface Modules MACX MCR-EX-SL-SD- 21-40-LP-SP RoHS: Compliant | 0 |
|
$212.9000 | Order Now |
|
Onlinecomponents.com | Ex i solenoid driver. For the intrinsically safe control of Ex i solenoid valves - alarm modules or LEDs installed in the Ex area. Current limitation at 40 mA. For gases up to Group IIC - loop-powered - electrical isolation - SIL 3. Push-in connection. RoHS: Compliant | 0 |
|
$217.5200 / $240.1000 | Buy Now |
DISTI #
000000000003670610
|
Sager | Terminal Block Interface Modules MACX MCR-EX-SL-SD- 21-40-LP-SP Min Qty: 1 | 0 |
|
$287.9700 / $318.4300 | Buy Now |
|
Dynamic Solutions GmbH | Solenoid driver | 1700 |
|
RFQ | |
|
Master Electronics | Ex i solenoid driver. For the intrinsically safe control of Ex i solenoid valves - alarm modules or LEDs installed in the Ex area. Current limitation at 40 mA. For gases up to Group IIC - loop-powered - electrical isolation - SIL 3. Push-in connection. RoHS: Compliant | 0 |
|
$217.5200 / $240.1000 | Buy Now |
Part Details for 2924139
2924139 CAD Models
2924139 Part Data Attributes
|
2924139
Phoenix Contact
Buy Now
|
Compare Parts:
2924139
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |