Part Details for 2924C-BK-CW by Dazor
Overview of 2924C-BK-CW by Dazor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2924CGN#TRPBF | Analog Devices | 4x Pwr S Sequencer | |
LTC2924CGN#PBF | Analog Devices | 4x Pwr S Sequencer |
Price & Stock for 2924C-BK-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10160169
|
Techni-Tool, Inc. | Dazor 2924C-BK-CW Task Light, Fluorescent, 30W, Classic Arm, 4000K, Pedestal Floor Stand, Black | 0 |
|
$627.0000 | Buy Now |