Part Details for 2924C-BK-DL by Dazor
Overview of 2924C-BK-DL by Dazor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22924CYZPR | Texas Instruments | 3.6V, 2A, 18.3mΩ Load Switch with Quick Output Discharge 6-DSBGA -40 to 85 |
Price & Stock for 2924C-BK-DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10160170
|
Techni-Tool, Inc. | Dazor 2924C-BK-DL Task Light, Fluorescent, 30W, Classic Arm, 6500K, Pedestal Floor Stand, Black | 0 |
|
$627.0000 | Buy Now |