Part Details for 2926331 by Phoenix Contact
Overview of 2926331 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2926331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2926331-ND
|
DigiKey | CABLE ASSY DB50 SHIELDED GRAY 3M Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.1700 | Buy Now |
DISTI #
651-2926331
|
Mouser Electronics | D-Sub Cables CABLE-D-50SUB/F/ OE/0,25/S/3,0M | 0 |
|
$186.1600 / $186.1700 | Order Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 50-position), cable length: 3 m RoHS: Compliant | 0 |
|
$157.6000 / $173.9600 | Buy Now |
DISTI #
000000000003479433
|
Sager | D-Sub Cables CABLE-D-50SUB/F/ OE/0,25/S/3,0M Min Qty: 1 | 0 |
|
$188.5300 / $203.0300 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 2500 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 50-position), cable length: 3 m RoHS: Compliant | 0 |
|
$157.6000 / $173.9600 | Buy Now |
Part Details for 2926331
2926331 CAD Models
2926331 Part Data Attributes
|
2926331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2926331
Phoenix Contact
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |