Part Details for 29356 by Keystone Electronics Corp
Overview of 29356 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2615
|
Newark | Nylon Metric Screw/Bulk |Keystone 29356 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1790 | Buy Now |
DISTI #
36-29356-ND
|
DigiKey | MACH SCREW PAN SLOTTED M4X0.7 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2668 In Stock |
|
$0.0838 / $0.2000 | Buy Now |
DISTI #
534-29356
|
Mouser Electronics | Screws & Fasteners M4 16.0mm NYL SCRW RoHS: Compliant | 843 |
|
$0.0830 / $0.2000 | Buy Now |
|
Future Electronics | 16.00 mm Nylon Pan HeadMetric Screw RoHS: Compliant pbFree: Yes Min Qty: 846 Package Multiple: 1000 Container: Bulk | 846Bulk |
|
$0.1020 / $0.1100 | Buy Now |
DISTI #
KEYS29356
|
TME | Screw, M4x16, 0.7, Head: cheese head, slotted, polyamide Min Qty: 100 | 0 |
|
$0.1300 / $0.1660 | RFQ |
DISTI #
000000000002285027
|
Sager | Screws & Fasteners M4 16.0mm NYL SCRW Min Qty: 1000 | 0 |
|
$0.0972 / $0.1125 | Buy Now |
Part Details for 29356
29356 CAD Models
29356 Part Data Attributes
|
29356
Keystone Electronics Corp
Buy Now
|
Compare Parts:
29356
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |