Part Details for 2937869 (ALTERNATE: 2937869) by RS Pro
Overview of 2937869 (ALTERNATE: 2937869) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2937869 (ALTERNATE: 2937869)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642915
|
RS | Polar Magnetic Catch w/ Counterplate Screw Mnt Rectangular Zinc Holds 18lb (8kg) | RS PRO 2937869 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$17.5600 / $22.9900 | Buy Now |