Part Details for 293D225X9010A2WE3 by Vishay Intertechnologies
Results Overview of 293D225X9010A2WE3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D225X9010A2WE3 Information
293D225X9010A2WE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D225X9010A2WE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ2010
|
Newark | Cap, 2.2Uf, 10V, Tant, Case A, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:6.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:110Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D225X9010A2WE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7279 |
|
$0.0870 | Buy Now |
|
DISTI #
09K6165
|
Newark | Cap, 2.2Uf, 10V, Tant, Case A, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:6.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:110Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D225X9010A2WE3 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1240 / $0.1780 | Buy Now |
|
DISTI #
66AJ2010
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 66AJ2010) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 7279 Partner Stock |
|
$0.2010 / $0.5390 | Buy Now |
|
DISTI #
293D225X9010A2WE3
|
Avnet Americas | - Tape and Reel (Alt: 293D225X9010A2WE3) COO: China RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0827 / $0.0844 | Buy Now |
|
DISTI #
71-293D225X9010A2WE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 293D225X9010A2We3 RoHS: Compliant | 0 |
|
$0.0850 / $0.0940 | Order Now |
|
|
Future Electronics | 293D Series 2.2 uF ±10 % 10V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0498 / $0.0518 | Buy Now |
|
DISTI #
86237062
|
Verical | Cap Tant Solid 2.2uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 | Americas - 7279 |
|
$0.1201 / $0.1314 | Buy Now |
|
DISTI #
86237062
|
Verical | Cap Tant Solid 2.2uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.3 Ohm 125°C T/R COO: China RoHS: Compliant Min Qty: 575 Package Multiple: 1 | Americas - 7279 |
|
$0.1201 / $0.1314 | Buy Now |
|
DISTI #
86237062
|
Verical | Cap Tant Solid 2.2uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.3 Ohm 125°C T/R COO: China RoHS: Compliant Min Qty: 575 Package Multiple: 1 | Americas - 7279 |
|
$0.1201 / $0.1314 | Buy Now |
|
DISTI #
293D225X9010A2WE3
|
Avnet Abacus | - Tape and Reel (Alt: 293D225X9010A2WE3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 293D225X9010A2WE3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 293D225X9010A2WE3
293D225X9010A2WE3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
293D225X9010A2WE3 Part Data Attributes
|
|
293D225X9010A2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D225X9010A2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 6300 MΩ | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0005 Ma | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 110 Ma | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 1.6 Mm |
Alternate Parts for 293D225X9010A2WE3
This table gives cross-reference parts and alternative options found for 293D225X9010A2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D225X9010A2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR11FB225KTBULK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs CWR11FB225KTBULK |
| TBJA225K010CLLCT723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CLLCT723 |
| TBJA225K010CBLZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CBLZT924 |
| TBJA225K010CKSCT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CKSCT000 |
| TBJA225K010CGLD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CGLD0800 |
| TBJA225K010CKLCTH23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CKLCTH23 |
| TBJA225K010CWMD0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CWMD0724 |
| TBJA225K010CSMZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CSMZT924 |
| TBJA225K010CELD0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CELD0H24 |
| TBJA225K010CAMZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | 293D225X9010A2WE3 vs TBJA225K010CAMZ0900 |
293D225X9010A2WE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D225X9010A2WE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 293D225X9010A2WE3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and IEC 60384-16 standards.
-
The ESR of the 293D225X9010A2WE3 capacitor is typically around 0.015 ohms at 100 kHz and 25°C.
-
Yes, the 293D225X9010A2WE3 capacitor is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6 standard.
-
The shelf life of the 293D225X9010A2WE3 capacitor is typically 2 years from the date of manufacture, as long as it is stored in its original packaging and under recommended storage conditions.