293D226X9020C8T
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2312, CHIP

Overview of 293D226X9020C8T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for 293D226X9020C8T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D226X9020C8T by Vishay Sprague

293D226X9020C8T
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0044 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
128 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 293D226X9020C8T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2312, CHIP
    VS

Alternate Parts for 293D226X9020C8T

This table gives cross-reference parts and alternative options found for 293D226X9020C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D226X9020C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T83C226K020NBSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 Vishay Intertechnologies 293D226X9020C8T vs T83C226K020NBSS
T493C226K020AB6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 KEMET Corporation 293D226X9020C8T vs T493C226K020AB6310
T493C226K020CT6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D226X9020C8T vs T493C226K020CT6120WAFL
T493C226K020BB63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D226X9020C8T vs T493C226K020BB63107610
T493C226K020AB6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP KEMET Corporation 293D226X9020C8T vs T493C226K020AB6120
T493C226K020AT64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D226X9020C8T vs T493C226K020AT64207640
T493C226K020CH61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D226X9020C8T vs T493C226K020CH61107640
T493C226K020BM64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation 293D226X9020C8T vs T493C226K020BM64207280
T493C226K020AM6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 KEMET Corporation 293D226X9020C8T vs T493C226K020AM6110
T83C226K020ESZL CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague 293D226X9020C8T vs T83C226K020ESZL

Related Parts for 293D226X9020C8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D226X9020C8T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D226X9020C8T by Vishay Sprague

Select Manufacturer
Which Manufacturer of 293D226X9020C8T would you like to use for your alert(s)?
  • Please alert me when 293D226X9020C8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D226X9020C8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D226X9020C8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D226X9020C8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D226X9020C8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D226X9020C8T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: