-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1076-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
261 In Stock |
|
$0.2292 / $0.8400 | Buy Now |
DISTI #
70212804
|
RS | Capacitor, Tantalum, Cap 33 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 7343-31, ESR 0.8 Ohms | Sprague / Vishay 293D336X9010D2TE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 490 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 33UF, SURFACE MOUNT, 2917 | 392 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D336X9010D2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D336X9010D2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 172 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D336X9010D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X9010D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K010CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CSST0700 |
TBJD336K010CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CRST0H00 |
TBJD336K010CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CBST0723 |
TBJD336K010CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CWLT0900 |
TBJD336K010CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CRLT0H24 |
TBJD336K010CRST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CRST0945 |
267M1002336KP720 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 293D336X9010D2TE3 vs 267M1002336KP720 |
CWR11FS336KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | 293D336X9010D2TE3 vs CWR11FS336KCB |
TBJD336K010CRST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CRST0045 |
TBJD336K010CRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CRLT0045 |