Part Details for 293D104X9050A2TE3. by Vishay Intertechnologies
Overview of 293D104X9050A2TE3. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D104X9050A2TE3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC6833
|
Newark | Tantalum Capacitor, 0.1Uf 50V, 19 Ohm, 0.1, 3216-18, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:19Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Vishay 293D104X9050A2TE3. Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1380 | Buy Now |