-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D106X0063E2TE3CT-ND
|
DigiKey | 293D106X0063E2TE3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
396 In Stock |
|
$2.8497 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D106X0063E2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D106X0063E2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 164 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D106X0063E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X0063E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106M063CH622B | CAPACITOR, TANTALUM, SOLID, CHIP | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CH622B |
T493X106M063CT642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CT642B7280 |
T493X106M063CH612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CH612A7280 |
T493X106M063CT621C | CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CT621C |
T493X106M063CT642B | CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CT642B |
T493X106M063CH622C | CAPACITOR, TANTALUM, SOLID, CHIP | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CH622C |
T493X106M063CH621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CH621C7280 |
T493X106M063CH642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CH642B7280 |
T493X106M063CH632C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CH632C7280 |
T493X106M063CH652B | CAPACITOR, TANTALUM, SOLID, CHIP | KEMET Corporation | 293D106X0063E2TE3 vs T493X106M063CH652B |