Part Details for 293D155X9010A2W by Vishay Intertechnologies
Overview of 293D155X9010A2W by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D155X9010A2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8824 |
|
RFQ | ||
|
Quest Components | 7059 |
|
$0.0910 / $0.4550 | Buy Now |
Part Details for 293D155X9010A2W
293D155X9010A2W CAD Models
293D155X9010A2W Part Data Attributes
|
293D155X9010A2W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D155X9010A2W
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 293D155X9010A2W
This table gives cross-reference parts and alternative options found for 293D155X9010A2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D155X9010A2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K010CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 293D155X9010A2W vs TBJA155K010CWLT0824 |
TBJA155K010CSST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 293D155X9010A2W vs TBJA155K010CSST0H00 |
CWR11FH155KTA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Vishay Intertechnologies | 293D155X9010A2W vs CWR11FH155KTA/PR |
B45196L2155K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | 293D155X9010A2W vs B45196L2155K106 |
T451A11551AKB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | 293D155X9010A2W vs T451A11551AKB |
TBJA155K010CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 293D155X9010A2W vs TBJA155K010CWST0745 |
CWR11FB155KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D155X9010A2W vs CWR11FB155KZBTR |
TBJA155K010CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 293D155X9010A2W vs TBJA155K010CSST0900 |
TBJA155K010CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 293D155X9010A2W vs TBJA155K010CRST0824 |
TBJA155K010CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 293D155X9010A2W vs TBJA155K010CRLT0900 |