293D156X9016C2T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP

Overview of 293D156X9016C2T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D156X9016C2T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1053
RFQ
Bristol Electronics   702
RFQ
Quest Components Capacitor, Tantalum, 15uf, 16V, 10±% 842
  • 1 $0.9000
  • 15 $0.4050
  • 124 $0.2700
$0.2700 / $0.9000 Buy Now

CAD Models for 293D156X9016C2T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D156X9016C2T by Vishay Intertechnologies

293D156X9016C2T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0024 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
270 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 293D156X9016C2T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for 293D156X9016C2T

This table gives cross-reference parts and alternative options found for 293D156X9016C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D156X9016C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C156K016AT64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation 293D156X9016C2T vs T496C156K016AT64207280
T493C156K016CK622C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation 293D156X9016C2T vs T493C156K016CK622C
T493C156K016CM6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 KEMET Corporation 293D156X9016C2T vs T493C156K016CM6210
T496C156K016CK6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 KEMET Corporation 293D156X9016C2T vs T496C156K016CK6110
T496C156K016CC652B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation 293D156X9016C2T vs T496C156K016CC652B7280
T496C156K016AT6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D156X9016C2T vs T496C156K016AT6310WAFL
T496C156K016AK62207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation 293D156X9016C2T vs T496C156K016AK62207640
T496C156K016BC62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 KEMET Corporation 293D156X9016C2T vs T496C156K016BC62107280
T496C156K016CC631CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation 293D156X9016C2T vs T496C156K016CC631CWAFL
T496C156K016CC641BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation 293D156X9016C2T vs T496C156K016CC641BWAFL

Related Parts for 293D156X9016C2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D156X9016C2T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D156X9016C2T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D156X9016C2T would you like to use for your alert(s)?
  • Please alert me when 293D156X9016C2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D156X9016C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D156X9016C2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D156X9016C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D156X9016C2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D156X9016C2T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: