-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% | 12800 |
|
$0.0665 / $0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% | 3200 |
|
$0.1140 / $0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% | 3120 |
|
$0.0960 / $0.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% | 341 |
|
$0.0950 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D225X0016A2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D225X0016A2T
Vishay Sprague
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | 293D | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 293D225X0016A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D225X0016A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA-016TCR2R2M-AR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, | FUJITSU Limited | 293D225X0016A2T vs TA-016TCR2R2M-AR |
16MCM225MA2TEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | 293D225X0016A2T vs 16MCM225MA2TEL |
TMC1CA225MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | 293D225X0016A2T vs TMC1CA225MLLH |
NRA225M16 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | 293D225X0016A2T vs NRA225M16 |
NTC-T225M16TRA2(20)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | NIC Components Corp | 293D225X0016A2T vs NTC-T225M16TRA2(20)F |
SMCE160R225MA12A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | 293D225X0016A2T vs SMCE160R225MA12A00 |
TCM1C225AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 293D225X0016A2T vs TCM1C225AT |
NTC-T225M16TRA2(13)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | NIC Components Corp | 293D225X0016A2T vs NTC-T225M16TRA2(13)F |
16MCE225MA2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | 293D225X0016A2T vs 16MCE225MA2TER |
B45190-B3225-M109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 293D225X0016A2T vs B45190-B3225-M109 |