Part Details for 293D334X0035A2T by Vishay Sprague
Overview of 293D334X0035A2T by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 293D334X0035A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206 | 1180 |
|
$0.0864 / $0.1620 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206 | 364 |
|
$0.1620 / $0.5400 | Buy Now |
Part Details for 293D334X0035A2T
293D334X0035A2T CAD Models
293D334X0035A2T Part Data Attributes
|
293D334X0035A2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D334X0035A2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 293D334X0035A2T
This table gives cross-reference parts and alternative options found for 293D334X0035A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D334X0035A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334M035CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | 293D334X0035A2T vs TBJA334M035CRLT0900 |
TBJA334M035CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | 293D334X0035A2T vs TBJA334M035CSLT0723 |
TBJA334M035CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | 293D334X0035A2T vs TBJA334M035CRLT0H23 |
TBJA334M035CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | 293D334X0035A2T vs TBJA334M035CSST0923 |
TBJA334M035CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | 293D334X0035A2T vs TBJA334M035CWLT0945 |
TRJA334M035R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | 293D334X0035A2T vs TRJA334M035R |
CWR11MC334MBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D334X0035A2T vs CWR11MC334MBCBULK |
TBJA334M035CBST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | 293D334X0035A2T vs TBJA334M035CBST0H00 |
TBJA334M035CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | 293D334X0035A2T vs TBJA334M035CSST0000 |
CWR11MK334MCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D334X0035A2T vs CWR11MK334MCABULK |