-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1822-1-ND
|
DigiKey | CAP TANT 3.3UF 10% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2424 In Stock |
|
$0.3414 / $1.0400 | Buy Now |
DISTI #
70212778
|
RS | Capacitor, Tantalum, Cap 3.3 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 7343-31, ESR 1.7 Ohms | Sprague / Vishay 293D335X9050D2TE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4190 / $0.4410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X9050D2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D335X9050D2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D335X9050D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X9050D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D335K050C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D335X9050D2TE3 vs TR3D335K050C0800 |
TBJD335K050CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D2TE3 vs TBJD335K050CBLT0724 |
TBJD335K050CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D2TE3 vs TBJD335K050CWST0023 |
TBJD335K050CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D2TE3 vs TBJD335K050CBLT0745 |
TBJD335K050CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D2TE3 vs TBJD335K050CRLT0924 |
T86D335K050RSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Vishay Intertechnologies | 293D335X9050D2TE3 vs T86D335K050RSSS |
T451D13351HKP | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Fenghua (HK) Electronics Ltd | 293D335X9050D2TE3 vs T451D13351HKP |
TBJD335K050CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D2TE3 vs TBJD335K050CRST0900 |
TBJD335K050CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D2TE3 vs TBJD335K050CWLT0824 |
TBJD335K050CSLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D2TE3 vs TBJD335K050CSLT0845 |