Part Details for 293D336X9015D2TC by Vishay Intertechnologies
Overview of 293D336X9015D2TC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D336X9015D2TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HH336KC
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% D Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$4.1700 / $4.3400 | Buy Now |