Part Details for 293D475X9050D2TC by Vishay Intertechnologies
Overview of 293D475X9050D2TC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D475X9050D2TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NH475KC
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% D Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$5.2200 / $5.4300 | Buy Now |