-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4688
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 47 F, 10%, 6.3 V, 2312 [6032 Metric] Rohs Compliant: Yes |Vishay 293D476X96R3C2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.3080 / $0.7500 | Buy Now |
DISTI #
09K6666
|
Newark | Tantalum Capacitor, 47Uf 6.3V 1.4 Ohm 10%, 6032-28, Full Reel, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.4Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay 293D476X96R3C2TE3 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
293D476X96R3C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D476X96R3C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2276 | Buy Now |
DISTI #
74-293D476X96R3C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% C case Molded RoHS: Compliant | 3051 |
|
$0.1750 / $0.6900 | Buy Now |
DISTI #
V72:2272_09284795
|
Arrow Electronics | Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 403 |
|
$0.2260 / $0.3185 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 6.3V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.1560 / $0.1750 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 6.3V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1560 / $0.1750 | Buy Now |
DISTI #
61897004
|
Verical | Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125°C T/R Min Qty: 27 Package Multiple: 1 Date Code: 2218 | Americas - 403 |
|
$0.2260 / $0.2638 | Buy Now |
|
Quest Components | 1600 |
|
$0.1714 / $0.8570 | Buy Now | |
DISTI #
293D476X96R3C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X96R3C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X96R3C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 112 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D476X96R3C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X96R3C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEESVC0J476K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D476X96R3C2TE3 vs TEESVC0J476K12R |
07016-014KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D476X96R3C2TE3 vs 07016-014KCH |
TR3C476K6R3F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D476X96R3C2TE3 vs TR3C476K6R3F0300 |
B45196L1476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D476X96R3C2TE3 vs B45196L1476K306 |
07016-014KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D476X96R3C2TE3 vs 07016-014KCC |
B45196L1476K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D476X96R3C2TE3 vs B45196L1476K309 |
B45006C4766K257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D476X96R3C2TE3 vs B45006C4766K257 |
07016-014KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D476X96R3C2TE3 vs 07016-014KBC |
B45197A1476K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D476X96R3C2TE3 vs B45197A1476K309 |
TA006TCM476KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | 293D476X96R3C2TE3 vs TA006TCM476KCR |