Filter Your Search
1 - 2 of 2 results
|
293D476X96R3C2TE3
Vishay Intertechnologies
|
$0.1755 | Yes | Active | 47 µF | 6.3 V | 112 mA | 10 % | 2312 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
293D476X96R3C2TE3
Vishay Sprague
|
$0.2501 | Yes | Yes | Active | 47 µF | 6.3 V | 112 mA | 10 % | 2312 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | Vishay | EAR99 | 8532.21.00.50 |