-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D685X96R3A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D685X96R3A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0799 | Buy Now |
DISTI #
74-293D685X96R3A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 6.3volts 10% A case Molded RoHS: Compliant | 1536 |
|
$0.0980 / $0.4700 | Buy Now |
|
Future Electronics | 293D Series 6.8 uF ±10 % 6.3V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0922 / $0.1050 | Buy Now |
|
Future Electronics | 293D Series 6.8 uF ±10 % 6.3V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0922 / $0.1050 | Buy Now |
|
Bristol Electronics | 1330 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 6.3V, 10% +TOL, 10% -TOL, 6.8UF, SURFACE MOUNT, 1206 | 1064 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
293D685X96R3A2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D685X96R3A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
293D685X96R3A2TE3
|
Avnet Asia | Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: 293D685X96R3A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1268 / $0.1428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X96R3A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X96R3A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 48 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D685X96R3A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X96R3A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45006A6856K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | 293D685X96R3A2TE3 vs B45006A6856K208 |
B45198H1685K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | 293D685X96R3A2TE3 vs B45198H1685K109 |
B45006A6859K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | 293D685X96R3A2TE3 vs B45006A6859K208 |
T493A685K006CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | 293D685X96R3A2TE3 vs T493A685K006CC612C |
VTS685K006AT | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | Vatronics Technologies Limited | 293D685X96R3A2TE3 vs VTS685K006AT |
T450A16850JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | Fenghua (HK) Electronics Ltd | 293D685X96R3A2TE3 vs T450A16850JKB |
T450A16850JKAB | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D685X96R3A2TE3 vs T450A16850JKAB |
TCKOJ685AT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 293D685X96R3A2TE3 vs TCKOJ685AT-LF |
TA006TCM685KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 293D685X96R3A2TE3 vs TA006TCM685KAR |
07016-008KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D685X96R3A2TE3 vs 07016-008KCB |