Part Details for B45198H1685K109 by KEMET Corporation
Overview of B45198H1685K109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H1685K109
B45198H1685K109 CAD Models
B45198H1685K109 Part Data Attributes:
|
B45198H1685K109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H1685K109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198H1685K109
This table gives cross-reference parts and alternative options found for B45198H1685K109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H1685K109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A16850JKAB | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45198H1685K109 vs T450A16850JKAB |
T493A685K006CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | B45198H1685K109 vs T493A685K006CB611C |
T493A685K006CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | B45198H1685K109 vs T493A685K006CC612C |
T495A685K006AGE2K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, ROHS COMPLIANT | KEMET Corporation | B45198H1685K109 vs T495A685K006AGE2K07280 |
T493A685K006CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | B45198H1685K109 vs T493A685K006CC611C |
B45106A6856K188 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198H1685K109 vs B45106A6856K188 |
B45006A6856K188 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198H1685K109 vs B45006A6856K188 |
TCKOJ685ATLSR2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45198H1685K109 vs TCKOJ685ATLSR2K0 |
T495A685K006AHE2K07280 | CAPACITOR, TANTALUM, SOLID, CHIP | KEMET Corporation | B45198H1685K109 vs T495A685K006AHE2K07280 |
T450A16850JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | Fenghua (HK) Electronics Ltd | B45198H1685K109 vs T450A16850JKB |