-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D686X96R3D2TE3CT-ND
|
DigiKey | CAP TANT 68UF 10% 6.3V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1026 In Stock |
|
$0.1719 / $0.6400 | Buy Now |
DISTI #
70212641
|
RS | Capacitor, Tantalum, Cap 68 uF, Tol 10%, Vol-Rtg 6.3 VDC, SMT, 7343-31, ESR 0.7 Ohms | Sprague / Vishay 293D686X96R3D2TE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3460 / $0.3640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X96R3D2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D686X96R3D2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0041 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D686X96R3D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X96R3D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D16860JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | 293D686X96R3D2TE3 vs T451D16860JKP |
T452D16860JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | 293D686X96R3D2TE3 vs T452D16860JKP |
293D686X96R3D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X96R3D2TE3 vs 293D686X96R3D8T |
T450D16860JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | 293D686X96R3D2TE3 vs T450D16860JKP |
NTC-L686K6.3TRDF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 293D686X96R3D2TE3 vs NTC-L686K6.3TRDF |
B45198R1686K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X96R3D2TE3 vs B45198R1686K409 |
TCKOJ686DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 293D686X96R3D2TE3 vs TCKOJ686DT-LF |
T451D16860JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | 293D686X96R3D2TE3 vs T451D16860JKB |
T86D686K6R3MAAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X96R3D2TE3 vs T86D686K6R3MAAL |
T86D686K6R3LCAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X96R3D2TE3 vs T86D686K6R3LCAL |