Part Details for 2941853 by Phoenix Contact
Overview of 2941853 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2941853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2941853-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.7600 | Buy Now |
DISTI #
651-2941853
|
Mouser Electronics | Terminal Block Tools & Accessories CM200-LG/H 55/BO/ DB/GH BK RoHS: Compliant | 0 |
|
$237.8700 / $243.3800 | Order Now |
DISTI #
71531352
|
RS | Connector Set, ME Series | Phoenix Contact 2941853 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.6300 | RFQ |
|
Onlinecomponents.com | Complete housing with vents, Cross connection: without bus connector, Color: black, Width: 200 mm, Constructional height: 165 mm, Number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$208.5300 / $230.1700 | Buy Now |
DISTI #
000000000000052817
|
Sager | Terminal Block Tools & Accessories CM200-LG/H 55/BO/ DB/GH BK Min Qty: 1 | 0 |
|
$249.4500 / $268.6400 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1200 |
|
RFQ | |
|
Master Electronics | Complete housing with vents, Cross connection: without bus connector, Color: black, Width: 200 mm, Constructional height: 165 mm, Number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$208.5300 / $230.1700 | Buy Now |